Part Details for 805024A-3/599 by Skyworks Solutions Inc
Overview of 805024A-3/599 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 805024A-3/599
805024A-3/599 CAD Models
805024A-3/599 Part Data Attributes
|
805024A-3/599
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
805024A-3/599
Skyworks Solutions Inc
Parabolic Antenna, 35500MHz Min, 40000MHz Max, 25dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Application | TELEMETRY | |
Diameter | 0.61 mm | |
Gain | 25 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 35500 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | PARABOLIC ANTENNA |