Datasheets
805006P03M050 by:

Circular Connector,

Part Details for 805006P03M050 by Molex

Overview of 805006P03M050 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for 805006P03M050

Part # Distributor Description Stock Price Buy
DISTI # 32X5724
Newark Mmc-5P-5W-Mm-St-5M-Pur |Molex 805006P03M050 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $47.6600
  • 25 $45.9200
  • 50 $43.0200
  • 100 $40.9800
  • 250 $39.5300
$39.5300 / $47.6600 Buy Now

Part Details for 805006P03M050

805006P03M050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805006P03M050 Part Data Attributes

805006P03M050 Molex
Buy Now Datasheet
Compare Parts:
805006P03M050 Molex Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 8 Weeks
Additional Feature IP67; Rated Current (Signal):4A; Rated Voltage:250V (AC/DC)
Backshell Type SOLID
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
Empty Shell NO
Filter Feature NO
Insulator Material POLYURETHANE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material BRASS
Termination Type WIRE
Total Number of Contacts 5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805006P03M050 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805006P03M050 by Molex

Select Manufacturer
Which Manufacturer of 805006P03M050 would you like to use for your alert(s)?
  • Please alert me when 805006P03M050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805006P03M050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805006P03M050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805006P03M050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805006P03M050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805006P03M050 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: