Part Details for 8050-BLF by BEVCO Ergonomic Seating
Overview of 8050-BLF by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
SER8050-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 8050-BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190BE8000
|
Techni-Tool, Inc. | Bevco 8050-BLF Chair, ESD-Safe, Industrial, Black, 15.5-21"H, Doral Seres | 0 |
|
$396.0000 | Buy Now |
DISTI #
190BE8000
|
TestEquity LLC | Bevco 8050-BLF Chair, ESD-Safe, Industrial, Black, 15.5-21"H, Doral Seres | 0 |
|
$396.0000 | Buy Now |