Part Details for 805-87-027-10-229101 by PRECI-DIP SSA
Overview of 805-87-027-10-229101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10058229-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 4 Walls,Thk, Right Angle Header. | |
10101229-101LF | Amphenol Communications Solutions | Pwr Profile® , Power Connectors, 2P Header, Right Angle, PIP, 20AMP per contact |
Price & Stock for 805-87-027-10-229101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-87-027-10-229101-ND
|
DigiKey | CONN SOCKET 27POS 0.2 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.3560 / $3.1000 | Buy Now |
DISTI #
805-87-027-10-229101-ND
|
DigiKey | CONN SOCKET 27POS 0.2 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8078 | Buy Now |
DISTI #
437-8058702710229101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3400 / $2.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.0100 | Buy Now |
Part Details for 805-87-027-10-229101
805-87-027-10-229101 CAD Models
805-87-027-10-229101 Part Data Attributes
|
805-87-027-10-229101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
805-87-027-10-229101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 805-87-027-10-229101
This table gives cross-reference parts and alternative options found for 805-87-027-10-229101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-87-027-10-229101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-83-210-41-105191 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-87-027-10-229101 vs 410-83-210-41-105191 |
208458064003055 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 805-87-027-10-229101 vs 208458064003055 |
853-87-010-10-002101 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-87-027-10-229101 vs 853-87-010-10-002101 |
857-10-010-10-002000 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | 805-87-027-10-229101 vs 857-10-010-10-002000 |
208458064003031 | Board Euro Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 805-87-027-10-229101 vs 208458064003031 |
410-87-210-41-105191 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-87-027-10-229101 vs 410-87-210-41-105191 |
803-87-10-10-001101 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 805-87-027-10-229101 vs 803-87-10-10-001101 |
CA-D10MSR-1C-L | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | 805-87-027-10-229101 vs CA-D10MSR-1C-L |
208458064009055 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 805-87-027-10-229101 vs 208458064009055 |
208458064010055 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 805-87-027-10-229101 vs 208458064010055 |