Part Details for 805-83-057-10-012101 by PRECI-DIP SSA
Overview of 805-83-057-10-012101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46A20121013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 805-83-057-10-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805-83-057-10-012101-ND
|
DigiKey | CONN SOCKET 57POS 0.1 GOLD PCB Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9365 | Buy Now |
DISTI #
437-8058305710012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.6800 / $9.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $8.0900 | Buy Now |
Part Details for 805-83-057-10-012101
805-83-057-10-012101 CAD Models
805-83-057-10-012101 Part Data Attributes
|
805-83-057-10-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
805-83-057-10-012101
PRECI-DIP SSA
Board Connector, 57 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 57 |
Alternate Parts for 805-83-057-10-012101
This table gives cross-reference parts and alternative options found for 805-83-057-10-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-83-057-10-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHSM-216-D-10-T-H-001-TR-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 805-83-057-10-012101 vs TSHSM-216-D-10-T-H-001-TR-P |
TSHSM-216-D-02-T-H-001-TR-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 805-83-057-10-012101 vs TSHSM-216-D-02-T-H-001-TR-P |
805-83-057-10-005101 | Board Connector, 57 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-83-057-10-012101 vs 805-83-057-10-005101 |
TSHSM-216-D-04-T-H-001-TR-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 805-83-057-10-012101 vs TSHSM-216-D-04-T-H-001-TR-P |
TSHSM-216-D-08-T-H-001-TR-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 805-83-057-10-012101 vs TSHSM-216-D-08-T-H-001-TR-P |
805-83-057-10-003101 | Board Connector, 57 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-83-057-10-012101 vs 805-83-057-10-003101 |
TSHSM-216-D-06-T-H-001-TR-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 805-83-057-10-012101 vs TSHSM-216-D-06-T-H-001-TR-P |