Part Details for 805-43-024-10-012000 by Mill-Max Mfg Corp
Overview of 805-43-024-10-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51966-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 120S Right Angle Header, Solder To Board |
Price & Stock for 805-43-024-10-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8054-24-ND
|
DigiKey | CONN RCPT 24POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2527 / $8.9900 | Buy Now |
DISTI #
575-8054302410012000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$13.0600 / $13.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.7800 | Buy Now |
DISTI #
000000000006072951
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$5.6100 / $22.2400 | Buy Now |
Part Details for 805-43-024-10-012000
805-43-024-10-012000 CAD Models
805-43-024-10-012000 Part Data Attributes
|
805-43-024-10-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
805-43-024-10-012000
Mill-Max Mfg Corp
Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 805-43-024-10-012000
This table gives cross-reference parts and alternative options found for 805-43-024-10-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-43-024-10-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-G-T-590 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 805-43-024-10-012000 vs ESQT-108-02-G-T-590 |
90002-38F | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 805-43-024-10-012000 vs 90002-38F |
50294-324HA | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 805-43-024-10-012000 vs 50294-324HA |
50930-5008H | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 805-43-024-10-012000 vs 50930-5008H |
ESQT-108-02-G-T-375 | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 805-43-024-10-012000 vs ESQT-108-02-G-T-375 |
50001-124E | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 805-43-024-10-012000 vs 50001-124E |
50001-324F | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 805-43-024-10-012000 vs 50001-324F |
50294-124FB | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 805-43-024-10-012000 vs 50294-124FB |
50930-5008H | Board Connector, 24 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 805-43-024-10-012000 vs 50930-5008H |
50868-3008F | Board Connector, 24 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 805-43-024-10-012000 vs 50868-3008F |