-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R5668
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 24-Pole, Push-In Cage Clamp , 1,50 Mm , Gray |Wago 805-324 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $12.0300 | Buy Now |
DISTI #
2946-805-324-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$6.5000 / $7.5900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$8.9000 / $12.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-324
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
805-324
WAGO Innovative Connections
Strip Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |