Part Details for 805-200V-X7R-3901K by CTS Corporation
Overview of 805-200V-X7R-3901K by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55WR71H476MH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% | |
KRM55QR71H226KH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
KRM55WR71H476MH13L | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% |
Part Details for 805-200V-X7R-3901K
805-200V-X7R-3901K CAD Models
805-200V-X7R-3901K Part Data Attributes
|
805-200V-X7R-3901K
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
805-200V-X7R-3901K
CTS Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | LOWVOLTAGE | |
Number of Terminals | 2 |