Part Details for 805-169 by Zierick Manufacturing Corporation
Overview of 805-169 by Zierick Manufacturing Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2979 |
|
Buy Now | ||
DISTI #
71211194
|
Verical | Lock Washer Terminals With Bronze RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2975 |
|
$1.6565 / $4.0841 | Buy Now |
Part Details for 805-169
805-169 CAD Models
805-169 Part Data Attributes
|
805-169
Zierick Manufacturing Corporation
Buy Now
Datasheet
|
Compare Parts:
805-169
Zierick Manufacturing Corporation
Wire Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZIERICK MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: BRONZE; TERMINAL STYLE: LOCKWASHER | |
Terminal and Terminal Block Type | LUG TERMINAL |