-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0489
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 6-Pole, Push-In Cage Clamp , 1,50 Mm , Gray |Wago 805-156 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.3400 | Buy Now |
DISTI #
2946-805-156-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 55 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks | 0 |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$2.8900 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-156
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
805-156
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |