Part Details for 805-140-0711-19FF by Glenair Inc
Overview of 805-140-0711-19FF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-005 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 5ft | |
CS-DSNULW19FF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-010 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft | |
CS-DSNULW19FF-025 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-025 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 25ft |
Price & Stock for 805-140-0711-19FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-140-0711-19FF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
32 In Stock |
|
$3,656.0100 | Buy Now |