Part Details for 805-132-07Z18-1CE-50 by Glenair Inc
Overview of 805-132-07Z18-1CE-50 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-132-07Z18-1CE-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-132-07Z18-1CE-50-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$3,656.0100 | Buy Now |
Part Details for 805-132-07Z18-1CE-50
805-132-07Z18-1CE-50 CAD Models
805-132-07Z18-1CE-50 Part Data Attributes
|
805-132-07Z18-1CE-50
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-132-07Z18-1CE-50
Glenair Inc
MIL Series Connector, 1 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | E | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Unique Insert Number | 8-1 |