Part Details for 805-132-02Z112-2DF-75 by Glenair Inc
Overview of 805-132-02Z112-2DF-75 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 805-132-02Z112-2DF-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-132-02Z112-2DF-75-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$3,656.0100 | Buy Now |
Part Details for 805-132-02Z112-2DF-75
805-132-02Z112-2DF-75 CAD Models
805-132-02Z112-2DF-75 Part Data Attributes:
|
805-132-02Z112-2DF-75
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-132-02Z112-2DF-75
Glenair Inc
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | F | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12-2 |