-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3765
|
Newark | Terminal Block, Pcb, 3 Position, 24-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Wago 805-103 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.5700 | Buy Now |
DISTI #
2946-805-103-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
105 In Stock |
|
$0.8147 / $2.2000 | Buy Now |
|
Future Electronics | 3 Position 24-16 AWG 3.5 mm Pin Spacing PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.8900 / $1.0100 | Buy Now |
|
Future Electronics | 3 Position 24-16 AWG 3.5 mm Pin Spacing PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.1200 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-103
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
805-103
WAGO Innovative Connections
Strip Terminal Block, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |