There are no models available for this part yet.
Overview of 805-067-07C12-26EB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11826-EBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 8mm HT 80 pin. |
Price & Stock for 805-067-07C12-26EB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-067-07C12-26EB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
76 In Stock |
|
$2,030.0200 | Buy Now | |
JRH Electronics | Triple-Start Mighty Mouse Circul | 76 |
|
$1,717.7100 | Buy Now |