Datasheets
805-061-16ZNU19-85BF207 by: Glenair Inc

MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,

Part Details for 805-061-16ZNU19-85BF207 by Glenair Inc

Overview of 805-061-16ZNU19-85BF207 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-061-16ZNU19-85BF207

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-061-16ZNU19-85BF207-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 88
In Stock
  • 1 $3,440.9500
$3,440.9500 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 88
  • 1 $2,911.5700
$2,911.5700 Buy Now

Part Details for 805-061-16ZNU19-85BF207

805-061-16ZNU19-85BF207 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-061-16ZNU19-85BF207 Part Data Attributes

805-061-16ZNU19-85BF207 Glenair Inc
Buy Now Datasheet
Compare Parts:
805-061-16ZNU19-85BF207 Glenair Inc MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 85
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 95
Other Description 85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option WATERPROOF
Polarization F
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type SOLDER
Total Number of Contacts 85
Unique Insert Number 19-85

Alternate Parts for 805-061-16ZNU19-85BF207

This table gives cross-reference parts and alternative options found for 805-061-16ZNU19-85BF207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-061-16ZNU19-85BF207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-061-16M19-85BF207 MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Glenair Inc 805-061-16ZNU19-85BF207 vs 805-061-16M19-85BF207
805-061-16MT19-85BF207 MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Glenair Inc 805-061-16ZNU19-85BF207 vs 805-061-16MT19-85BF207
805-061-16Z119-85BF207 MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, Glenair Inc 805-061-16ZNU19-85BF207 vs 805-061-16Z119-85BF207
Part Number Description Manufacturer Compare
805-061-16MT19-85BF207 MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Glenair Inc 805-061-16ZNU19-85BF207 vs 805-061-16MT19-85BF207
805-061-16M19-85BF207 MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Glenair Inc 805-061-16ZNU19-85BF207 vs 805-061-16M19-85BF207
805-061-16Z119-85BF207 MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, Glenair Inc 805-061-16ZNU19-85BF207 vs 805-061-16Z119-85BF207

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-061-16ZNU19-85BF207 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-061-16ZNU19-85BF207 by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-061-16ZNU19-85BF207 would you like to use for your alert(s)?
  • Please alert me when 805-061-16ZNU19-85BF207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-061-16ZNU19-85BF207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-061-16ZNU19-85BF207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-061-16ZNU19-85BF207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-061-16ZNU19-85BF207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-061-16ZNU19-85BF207 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: