Datasheets
805-061-16ZNU10-13AD807 by: Glenair Inc

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,

Part Details for 805-061-16ZNU10-13AD807 by Glenair Inc

Overview of 805-061-16ZNU10-13AD807 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-061-16ZNU10-13AD807

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-061-16ZNU10-13AD807-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 67
In Stock
  • 1 $1,778.7100
  • 5 $1,707.5640
  • 10 $1,636.4160
  • 25 $1,565.2672
$1,565.2672 / $1,778.7100 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 67
  • 1 $1,505.0600
  • 5 $1,444.8600
  • 10 $1,384.6600
  • 25 $1,204.0400
  • 50 $1,175.7200
$1,175.7200 / $1,505.0600 Buy Now

Part Details for 805-061-16ZNU10-13AD807

805-061-16ZNU10-13AD807 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-061-16ZNU10-13AD807 Part Data Attributes

805-061-16ZNU10-13AD807 Glenair Inc
Buy Now Datasheet
Compare Parts:
805-061-16ZNU10-13AD807 Glenair Inc MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, LOW PFOFILE
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 13
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 10
Termination Type SOLDER
Total Number of Contacts 13
Unique Insert Number 10-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-061-16ZNU10-13AD807 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-061-16ZNU10-13AD807 by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-061-16ZNU10-13AD807 would you like to use for your alert(s)?
  • Please alert me when 805-061-16ZNU10-13AD807 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-061-16ZNU10-13AD807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-061-16ZNU10-13AD807 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-061-16ZNU10-13AD807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-061-16ZNU10-13AD807.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-061-16ZNU10-13AD807 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: