Datasheets
805-061-16Z112-26SF204 by: Glenair Inc

MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,

Part Details for 805-061-16Z112-26SF204 by Glenair Inc

Overview of 805-061-16Z112-26SF204 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Price & Stock for 805-061-16Z112-26SF204

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-061-16Z112-26SF204-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 81
In Stock
  • 1 $2,158.0300
  • 5 $2,071.7100
  • 10 $1,985.3880
  • 25 $1,899.0668
$1,899.0668 / $2,158.0300 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 81
  • 1 $1,826.0300
  • 5 $1,752.9800
  • 10 $1,679.9400
  • 25 $1,460.8100
$1,460.8100 / $1,826.0300 Buy Now

Part Details for 805-061-16Z112-26SF204

805-061-16Z112-26SF204 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-061-16Z112-26SF204 Part Data Attributes

805-061-16Z112-26SF204 Glenair Inc
Buy Now Datasheet
Compare Parts:
805-061-16Z112-26SF204 Glenair Inc MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Quantities 26
Contact Sizes 23
Contact Type Crp Rear Rlse
Coupling Type THREADED
Degrees of Rotation 95
Other Description 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option WATERPROOF
Polarization F
Shell Material STAINLESS STEEL
Shell Size 12
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number 12-26

Alternate Parts for 805-061-16Z112-26SF204

This table gives cross-reference parts and alternative options found for 805-061-16Z112-26SF204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-061-16Z112-26SF204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-061-16NF12-26SF204 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 805-061-16Z112-26SF204 vs 805-061-16NF12-26SF204
805-061-16ZNU12-26SF204 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 805-061-16Z112-26SF204 vs 805-061-16ZNU12-26SF204
805-061-16M12-26SF204 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 805-061-16Z112-26SF204 vs 805-061-16M12-26SF204
Part Number Description Manufacturer Compare
805-061-16ZNU12-26SF204 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 805-061-16Z112-26SF204 vs 805-061-16ZNU12-26SF204
805-061-16NF12-26SF204 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 805-061-16Z112-26SF204 vs 805-061-16NF12-26SF204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-061-16Z112-26SF204 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-061-16Z112-26SF204 by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-061-16Z112-26SF204 would you like to use for your alert(s)?
  • Please alert me when 805-061-16Z112-26SF204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-061-16Z112-26SF204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-061-16Z112-26SF204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-061-16Z112-26SF204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-061-16Z112-26SF204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-061-16Z112-26SF204 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: