Part Details for 805-061-16MT9-10BE107 by Glenair Inc
Results Overview of 805-061-16MT9-10BE107 by Glenair Inc
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (10 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-061-16MT9-10BE107 Information
                            805-061-16MT9-10BE107 by Glenair Inc is a Military Circular Connector.
                            Military Circular Connectors are under the broader part category of Connectors.
                        
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-061-16MT9-10BE107
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                3937-805-061-16MT9-10BE107-ND
                            
                        
                     
                 | 
                DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT | 
                    
                        61 In Stock  | 
                
                    
  | 
                $1,454.9164 / $1,653.3100 | Buy Now | 
US Tariff Estimator: 805-061-16MT9-10BE107 by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 805-061-16MT9-10BE107
805-061-16MT9-10BE107 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        805-061-16MT9-10BE107
                                        Glenair Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            805-061-16MT9-10BE107
                                            Glenair Inc
                                            MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GLENAIR INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | STANDARD: MIL-DTL-38999, LOW PFOFILE | |
| Backshell Type | SOLID | |
| Body/Shell Style | PLUG | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Gender | FEMALE | |
| Contact Quantities | 10 | |
| Contact Sizes | 23 | |
| Coupling Type | THREADED | |
| Degrees of Rotation | 75 | |
| Empty Shell | NO | |
| Environmental Characteristics | ENVIRONMENT RESISTANT | |
| Filter Feature | NO | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | E | |
| Shell Finish | NICKEL-PTFE | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | 9 | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 10 | |
| Unique Insert Number | 9-10 | 
Alternate Parts for 805-061-16MT9-10BE107
This table gives cross-reference parts and alternative options found for 805-061-16MT9-10BE107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-061-16MT9-10BE107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| 805-061-16Z19-10BB706 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16Z19-10BB706 | 
| 805-061-16NF9-10BB702 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16NF9-10BB702 | 
| 805-061-16Z19-10BE803 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16Z19-10BE803 | 
| 805-061-16Z19-10BB709 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16Z19-10BB709 | 
| 805-061-16MT9-10BE402 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16MT9-10BE402 | 
| 805-061-16ZNU9-10BB409 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16ZNU9-10BB409 | 
| 805-061-16MT9-10BB409 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16MT9-10BB409 | 
| 805-061-16ZNU9-10BB111 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16ZNU9-10BB111 | 
| 805-061-16Z19-10BB605 | Glenair Inc | Check for Price | Circular Connector, | 805-061-16MT9-10BE107 vs 805-061-16Z19-10BB605 | 
| 805-061-16ZNU9-10BB415 | Glenair Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | 805-061-16MT9-10BE107 vs 805-061-16ZNU9-10BB415 |