Part Details for 805-054-07ZN16-12PA by Glenair Inc
Overview of 805-054-07ZN16-12PA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for 805-054-07ZN16-12PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-07ZN16-12PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
93 In Stock |
|
$2,191.9876 / $2,490.8900 | Buy Now |