Part Details for 805-054-07C10-201EB by Glenair Inc
Overview of 805-054-07C10-201EB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607C-102 C | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607C-103 C | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20 |
Price & Stock for 805-054-07C10-201EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-07C10-201EB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
93 In Stock |
|
$2,191.9876 / $2,490.8900 | Buy Now |