-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-805-0500-02-ND
|
DigiKey | 805-0500-02 TO-5 ACCELEROMETER Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.3875 | Buy Now |
DISTI #
805-0500-02
|
Avnet Americas | Accelerometer Single ?500g 18V to 30V 10mV/g 3-Pin TO-5 - Bulk (Alt: 805-0500-02) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$110.3558 / $128.6222 | Buy Now |
DISTI #
TSS805-0500-02
|
Heilind Electronics | 805-0500-02 TO-5 ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 805-0500-02 TO-5 Accelerometer RoHS: Compliant | 0 |
|
$120.5500 / $252.4900 | Buy Now |
DISTI #
TSS805-0500-02
|
Interstate Connecting Components | 805-0500-02 TO-5 ACCELEROMETER | 0 |
|
Buy Now | |
DISTI #
000000000007197070
|
Sager | 805-0500-02 TO-5 ACCELEROMETER Min Qty: 1 | 0 |
|
$129.4800 / $151.7300 | Buy Now |
|
Master Electronics | 805-0500-02 TO-5 Accelerometer RoHS: Compliant | 0 |
|
$120.5500 / $252.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-0500-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
805-0500-02
TE Connectivity
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |