There are no models available for this part yet.
Overview of 805-019-02ZN10-1PC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG604YRUZ | Analog Devices | ±5V 4:1 MUX with 1pC Qinj I.C. | |
ADG636YRUZ-REEL7 | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin | |
ADG636YRUZ | Analog Devices | ±5V, Dual 2:1 MUX with 1pC Qin |
Price & Stock for 805-019-02ZN10-1PC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-019-02ZN10-1PC-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
89 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |