Part Details for 805-017-07ZC11-4FB by Glenair Inc
Overview of 805-017-07ZC11-4FB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-017-07ZC11-4FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-017-07ZC11-4FB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$1,096.6112 / $1,246.1500 | Buy Now |
Part Details for 805-017-07ZC11-4FB
805-017-07ZC11-4FB CAD Models
805-017-07ZC11-4FB Part Data Attributes
|
805-017-07ZC11-4FB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-017-07ZC11-4FB
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | B | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 11-4 |
Alternate Parts for 805-017-07ZC11-4FB
This table gives cross-reference parts and alternative options found for 805-017-07ZC11-4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-017-07ZC11-4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-017-07MT11-4FB | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07MT11-4FB |
805-017-07Z111-4FB | Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07Z111-4FB |
805-017-07M11-4FE | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07M11-4FE |
805-017-07ZNU11-4FE | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07ZNU11-4FE |
805-017-07ZB11-4FE | Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07ZB11-4FE |
805-017-07M11-4FB | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07M11-4FB |
805-017-07ZB11-4FB | Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07ZB11-4FB |
805-017-07ZNU11-4FB | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07ZNU11-4FB |
805-017-07Z111-4FE | Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07Z111-4FE |
805-017-07C11-4FE | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 805-017-07ZC11-4FB vs 805-017-07C11-4FE |