Part Details for 805-010C8-4SC by Glenair Inc
Overview of 805-010C8-4SC by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-10010C8LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. | |
20021323-10010C8LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
20021121-00010C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 805-010C8-4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-010C8-4SC-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
61 In Stock |
|
$1,463.9864 / $1,663.6200 | Buy Now |