Part Details for 805-006-13ZB8-23DB by Glenair Inc
Overview of 805-006-13ZB8-23DB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65C3223DBR | Texas Instruments | 3-V to 5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-SSOP -40 to 85 | |
SN75C3223DBR | Texas Instruments | 3-V to 5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-SSOP 0 to 70 | |
TPS2223DB | Texas Instruments | 1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85 |
Price & Stock for 805-006-13ZB8-23DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-13ZB8-23DB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
112 In Stock |
|
$2,633.2848 / $2,992.3700 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 112 |
|
$2,025.6000 / $2,532.0000 | Buy Now |