Part Details for 805-006-07Z110-28DD by Glenair Inc
Overview of 805-006-07Z110-28DD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS78228DDCT | Texas Instruments | 150-mA, ultra-low quiescent qurrent (500 nA) low-dropout linear regulator 5-SOT-23-THIN -40 to 125 | |
TLV70028DDCT | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 | |
TPS54328DDAR | Texas Instruments | 4.5V to 18V Input, 3-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 |
Price & Stock for 805-006-07Z110-28DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-07Z110-28DD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
133 In Stock |
|
$3,145.3532 / $3,574.2600 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 133 |
|
$2,419.5100 / $3,024.3800 | Buy Now |