Part Details for 805-006-07Z110-200CA by Glenair Inc
Overview of 805-006-07Z110-200CA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95635-200CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel | |
51740-10003200CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S PF Vertical Receptacle. | |
92192-00CALF | Amphenol Communications Solutions | Mechanism, 0mm s/o, Right Push Rod Eject, with EMI Clip |
Price & Stock for 805-006-07Z110-200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-07Z110-200CA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
133 In Stock |
|
$3,145.3532 / $3,574.2600 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 133 |
|
$2,419.5100 / $3,024.3800 | Buy Now |