Part Details for 805-006-02ZC23-12CD by Glenair Inc
Overview of 805-006-02ZC23-12CD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5012CDE | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CDIP16 | |
G827MA14212CDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x7Pin, 15u\\ Gold, LCP, W=4.0mm, 4.0mm_6.2mm, WITHUTO/POST, T&R, CAP | |
SN74CBT16212CDL | Texas Instruments | 24-bit crosspoint switch with -2-V undershoot protection 56-SSOP -40 to 85 |
Price & Stock for 805-006-02ZC23-12CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-02ZC23-12CD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
82 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 82 |
|
$1,801.5400 / $2,720.4900 | Buy Now |