Part Details for 805-006-02ZB9-10PD by Glenair Inc
Overview of 805-006-02ZB9-10PD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP40N10PDF-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP40N10PDF-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
HM2S10PD51M0N2LF | Amphenol Communications Solutions | Millipacs® Vertical Receptacles, 2mm Hardmetric Series 5 Row vertical Press-Fit Female Type A with 110 Signal pins without shield. |
Price & Stock for 805-006-02ZB9-10PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-02ZB9-10PD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
115 In Stock |
|
$2,710.0600 / $3,079.6100 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 115 |
|
$2,084.6600 / $2,605.8300 | Buy Now |