Part Details for 805-006-02Z19-10CB by Glenair Inc
Overview of 805-006-02Z19-10CB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101494S10CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
ISL6610CBZ | Renesas Electronics Corporation | Dual Synchronous Rectified MOSFET Drivers, SOICN, /Tube | |
100494S10CB | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Price & Stock for 805-006-02Z19-10CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-02Z19-10CB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
115 In Stock |
|
$2,710.0600 / $3,079.6100 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 115 |
|
$2,084.6600 / $2,605.8300 | Buy Now |
Part Details for 805-006-02Z19-10CB
805-006-02Z19-10CB CAD Models
805-006-02Z19-10CB Part Data Attributes
|
805-006-02Z19-10CB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-02Z19-10CB
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |