Datasheets
805-005-12M18-55SA by: Glenair Inc

Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Part Details for 805-005-12M18-55SA by Glenair Inc

Overview of 805-005-12M18-55SA by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3355-S-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 83A 5.8Mohm Mp-25/To-220Ab

Price & Stock for 805-005-12M18-55SA

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-005-12M18-55SA-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 32
In Stock
  • 1 $3,075.3500
  • 5 $2,975.3440
  • 10 $2,903.2990
  • 25 $2,580.7092
$2,580.7092 / $3,075.3500 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 32
  • 1 $2,602.2100
  • 5 $2,517.6000
  • 10 $2,456.6300
  • 25 $1,985.1500
  • 50 $1,543.1200
$1,543.1200 / $2,602.2100 Buy Now

Part Details for 805-005-12M18-55SA

805-005-12M18-55SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-005-12M18-55SA Part Data Attributes

805-005-12M18-55SA Glenair Inc
Buy Now Datasheet
Compare Parts:
805-005-12M18-55SA Glenair Inc Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 55
Contact Sizes 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 150
Other Description 55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 18
Termination Type SOLDER
Total Number of Contacts 55
Unique Insert Number 18-55

Alternate Parts for 805-005-12M18-55SA

This table gives cross-reference parts and alternative options found for 805-005-12M18-55SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-12M18-55SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-005-12C18-55SA Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-12C18-55SA
805-005-22MT18-55SA Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-22MT18-55SA
805-005-12ZB18-55SA Circular Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-12ZB18-55SA
805-005-22ZB18-55SA Circular Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-22ZB18-55SA
805-005-22C18-55SA Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-22C18-55SA
805-005-22Z118-55SA Circular Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-22Z118-55SA
805-005-12ZNU18-55SA Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-12ZNU18-55SA
805-005-22ZC18-55SA Circular Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-22ZC18-55SA
805-005-22NF18-55SA Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-22NF18-55SA
805-005-12ZC18-55SA Circular Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-12M18-55SA vs 805-005-12ZC18-55SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-005-12M18-55SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-005-12M18-55SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-005-12M18-55SA would you like to use for your alert(s)?
  • Please alert me when 805-005-12M18-55SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-005-12M18-55SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-005-12M18-55SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-005-12M18-55SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-005-12M18-55SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-005-12M18-55SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: