Part Details for 805-005-07ZNU8-4FF by Glenair Inc
Overview of 805-005-07ZNU8-4FF by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07ZNU8-4FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-005-07ZNU8-4FF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
35 In Stock |
|
$829.9636 / $943.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 35 |
|
$638.4300 / $798.0450 | Buy Now |
Part Details for 805-005-07ZNU8-4FF
805-005-07ZNU8-4FF CAD Models
805-005-07ZNU8-4FF Part Data Attributes
|
805-005-07ZNU8-4FF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07ZNU8-4FF
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | 4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | F | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for 805-005-07ZNU8-4FF
This table gives cross-reference parts and alternative options found for 805-005-07ZNU8-4FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07ZNU8-4FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKJ5C7C8-4RC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-07ZNU8-4FF vs MKJ5C7C8-4RC |
MKJ5C7W8-4RC | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-07ZNU8-4FF vs MKJ5C7W8-4RC |
805-005-07NF8-4FF | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07NF8-4FF |
805-005-07M8-4FF | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07M8-4FF |
805-005-07M8-4FC | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07M8-4FC |
805-005-07C8-4FC | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07C8-4FC |
805-005-07NF8-4FC | Glenair Inc | $188.7444 | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07NF8-4FC |
805-005-07ZC8-4FC | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07ZC8-4FC |
805-005-07ZB8-4FF | Glenair Inc | Check for Price | Circular Connector, 4 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-07ZNU8-4FF vs 805-005-07ZB8-4FF |