805-005-07MT19-85SD
Glenair Inc
Description: Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 805-005-07MT19-85SD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-AD7685SDZ Analog Devices Eval Board16-Bit 250 KSPS Seri
EVAL-AD7988-5SDZ Analog Devices Evaluation board i.c.

Price & Stock for 805-005-07MT19-85SD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-005-07MT19-85SD-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 139
In Stock
  • 1 $3,732.4200
  • 5 $3,583.1260
  • 10 $3,433.8290
  • 25 $3,284.5320
$3,284.5320 / $3,732.4200 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 139
  • 1 $3,158.2000
  • 5 $3,031.8700
  • 10 $2,905.5500
  • 25 $2,526.5700
  • 50 $1,786.4000
$1,786.4000 / $3,158.2000 Buy Now

CAD Models for 805-005-07MT19-85SD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-005-07MT19-85SD by Glenair Inc

805-005-07MT19-85SD
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
85
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
140
Other Description
85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
19
Termination Type
SOLDER
Total Number of Contacts
85
Unique Insert Number
19-85
Want to compare parts?
  1. 805-005-07MT19-85SD
    Glenair Inc
    Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 805-005-07MT19-85SD

This table gives cross-reference parts and alternative options found for 805-005-07MT19-85SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07MT19-85SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5C7Z19-85DD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7Z19-85DD
805-005-07C19-85SD Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-07MT19-85SD vs 805-005-07C19-85SD
MKJ5C7K19-85CD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7K19-85CD
805-005-07NF19-85SD Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-07MT19-85SD vs 805-005-07NF19-85SD
805-005-07ZNU19-85SD Circular Connector, 85 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-005-07MT19-85SD vs 805-005-07ZNU19-85SD
MKJ5C7C19-85CD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7C19-85CD
MKJ5C7W19-85CD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7W19-85CD
MKJ5C7K19-85DD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7K19-85DD
MKJ5C7F19-85CD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7F19-85CD
MKJ5C7Y19-85DD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7Y19-85DD
Part Number Description Manufacturer Compare
MKJ5C7Y19-85DB MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7Y19-85DB
MKJ5C7Y19-85DC MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7Y19-85DC
MKJ5C7C19-85CB MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7C19-85CB
MKJ5C7W19-85CC MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7W19-85CC
MKJ5C7W19-85DA MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7W19-85DA
MKJ5C7Z19-85CC MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7Z19-85CC
MKJ5C7Z19-85DD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7Z19-85DD
MKJ5C7K19-85CD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7K19-85CD
MKJ5C7W19-85DD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7W19-85DD
MKJ5C7W19-85CD MIL Series Connector ITT Interconnect Solutions 805-005-07MT19-85SD vs MKJ5C7W19-85CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-005-07MT19-85SD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-005-07MT19-85SD by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-005-07MT19-85SD would you like to use for your alert(s)?
  • Please alert me when 805-005-07MT19-85SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-005-07MT19-85SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-005-07MT19-85SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-005-07MT19-85SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-005-07MT19-85SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-005-07MT19-85SD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: