Part Details for 805-005-07MT10-13EB by Glenair Inc
Overview of 805-005-07MT10-13EB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL213EB | Analog Devices | EB - Dual axis low g XL digita | |
EVAL-ADE7913EBZ | Analog Devices | 1 Phase MTR ADE7913 Evaluation | |
DAC7613EB/1K | Texas Instruments | 12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85 |
Price & Stock for 805-005-07MT10-13EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK2130
|
Newark | Circular Connector |Glenair 805-005-07MT10-13EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$249.6100 / $804.9600 | Buy Now |
DISTI #
3937-805-005-07MT10-13EB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
53 In Stock |
|
$1,254.0364 / $1,425.0400 | Buy Now |
DISTI #
631-8507MT1EB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$467.9800 | Order Now |
DISTI #
GLE805-005-07MT10-13EB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now | |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 53 |
|
$874.6760 / $1,205.8000 | Buy Now |
Part Details for 805-005-07MT10-13EB
805-005-07MT10-13EB CAD Models
805-005-07MT10-13EB Part Data Attributes
|
805-005-07MT10-13EB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07MT10-13EB
Glenair Inc
Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |
Alternate Parts for 805-005-07MT10-13EB
This table gives cross-reference parts and alternative options found for 805-005-07MT10-13EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07MT10-13EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-07M10-13EB | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07M10-13EB |
MKJ5C7Z10-13LB | MIL Series Connector | ITT Interconnect Solutions | 805-005-07MT10-13EB vs MKJ5C7Z10-13LB |
805-005-07Z110-13EB | Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07Z110-13EB |
805-005-07MT10-13EE | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07MT10-13EE |
MKJ5C7Y10-13LB | MIL Series Connector | ITT Interconnect Solutions | 805-005-07MT10-13EB vs MKJ5C7Y10-13LB |
MKJ5C7F10-13LB | MIL Series Connector | ITT Interconnect Solutions | 805-005-07MT10-13EB vs MKJ5C7F10-13LB |
805-005-07ZNU10-13EB | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07ZNU10-13EB |
805-005-07M10-13EE | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07M10-13EE |
805-005-07NF10-13EB | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07NF10-13EB |
805-005-07ZB10-13EE | Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07MT10-13EB vs 805-005-07ZB10-13EE |