Part Details for 805-005-07ZB12-26PE by Glenair Inc
Overview of 805-005-07ZB12-26PE by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC126P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS26P-E | Renesas Electronics Corporation | HD74LS Series | |
MDBRA26PEJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 26 Position high density, PIN Type, Vertical PCB tails, Metric Thread |
Price & Stock for 805-005-07ZB12-26PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-005-07ZB12-26PE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
59 In Stock |
|
$1,399.1128 / $1,589.9000 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 59 |
|
$1,076.2500 / $1,345.3100 | Buy Now |
Part Details for 805-005-07ZB12-26PE
805-005-07ZB12-26PE CAD Models
805-005-07ZB12-26PE Part Data Attributes
|
805-005-07ZB12-26PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07ZB12-26PE
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 805-005-07ZB12-26PE
This table gives cross-reference parts and alternative options found for 805-005-07ZB12-26PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07ZB12-26PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-07MT12-26PB | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07MT12-26PB |
MKJ5C7Z12-26AB | MIL Series Connector | ITT Interconnect Solutions | 805-005-07ZB12-26PE vs MKJ5C7Z12-26AB |
805-005-07M12-26PB | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07M12-26PB |
805-005-07M12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07M12-26PE |
MKJ5C7W12-26BB | MIL Series Connector | ITT Interconnect Solutions | 805-005-07ZB12-26PE vs MKJ5C7W12-26BB |
MKJ5C7F12-26AB | MIL Series Connector | ITT Interconnect Solutions | 805-005-07ZB12-26PE vs MKJ5C7F12-26AB |
805-005-07NF12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07NF12-26PE |
805-005-07C12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07C12-26PE |
805-005-07Z112-26PB | Circular Connector, 26 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07Z112-26PB |
805-005-07Z112-26PE | Circular Connector, 26 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07ZB12-26PE vs 805-005-07Z112-26PE |