Part Details for 805-005-07NF11-4PD by Glenair Inc
Overview of 805-005-07NF11-4PD by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07NF11-4PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4234
|
Newark | Circular Connector |Glenair 805-005-07NF11-4PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$211.1700 / $681.0000 | Buy Now |
DISTI #
3937-805-005-07NF11-4PD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$632.4460 / $1,193.9400 | Buy Now |
DISTI #
2992-805-005-07NF11-4PD-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$459.8200 / $1,662.9400 | Buy Now |
DISTI #
2899-805-005-07NF11-4PD-1448-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$1,143.8760 / $2,310.1000 | Buy Now |
DISTI #
805-005-07NF11-4PD
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF11-4PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
631-80500507NF114PD
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$272.8800 / $356.3200 | Order Now |
DISTI #
GLE805-005-07NF11-4PD
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$351.9352 / $680.9940 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 106 |
|
$411.0900 / $776.0600 | Buy Now |
DISTI #
805-005-07NF11-4PD
|
Avnet Abacus | MIGHTY MOUSE (Alt: 805-005-07NF11-4PD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 62 |
|
$632.4460 / $1,193.9400 | Buy Now |
Part Details for 805-005-07NF11-4PD
805-005-07NF11-4PD CAD Models
805-005-07NF11-4PD Part Data Attributes
|
805-005-07NF11-4PD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07NF11-4PD
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | 4 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 11-4 |
Alternate Parts for 805-005-07NF11-4PD
This table gives cross-reference parts and alternative options found for 805-005-07NF11-4PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07NF11-4PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7F11-4BD | 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 805-005-07NF11-4PD vs MKJ5C7F11-4BD |
805-005-07C11-4PD | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07NF11-4PD vs 805-005-07C11-4PD |
805-005-07ZC11-4PD | Circular Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07NF11-4PD vs 805-005-07ZC11-4PD |
805-005-07MT11-4PD | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07NF11-4PD vs 805-005-07MT11-4PD |
805-005-07ZNU11-4PD | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07NF11-4PD vs 805-005-07ZNU11-4PD |
805-005-07ZB11-4PD | Circular Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07NF11-4PD vs 805-005-07ZB11-4PD |
805-005-07Z111-4PD | Circular Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-07NF11-4PD vs 805-005-07Z111-4PD |