Part Details for 805-005-07M15-37SB by Glenair Inc
Overview of 805-005-07M15-37SB by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAP07M15000 | Amphenol Communications Solutions | Harsh MRD Circular Connector, Male plastic housing, Pin | |
FCE17C37SB21B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 470pF | |
FCE17C37SB2DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 50pF |
Price & Stock for 805-005-07M15-37SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4191
|
Newark | Circular Connector |Glenair 805-005-07M15-37SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$422.8200 / $1,314.2700 | Buy Now |
DISTI #
2992-805-005-07M15-37SB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$886.9800 / $3,207.8200 | Buy Now |
DISTI #
3937-805-005-07M15-37SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,967.2200 | Buy Now |
DISTI #
805-005-07M15-37SB
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M15-37SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-80500507M1537SB
|
Mouser Electronics | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 15SH SZ 37SKT CNT RoHS: Compliant | 0 |
|
$713.5000 | Order Now |
|
Onlinecomponents.com | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 15SH SZ 37SKT CNT RoHS: Compliant |
3 Partner Stock |
|
$317.0500 / $351.3000 | Buy Now |
DISTI #
71116983
|
Verical | Conn Circular SKT 37 POS Solder ST Jam Nut 37 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$334.6154 / $685.9615 | Buy Now |
DISTI #
77962034
|
Verical | Conn Circular SKT 37 POS Solder ST Jam Nut 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$685.9615 / $1,248.1154 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
805-005-07M15-37SB
|
TTI | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 15SH SZ 37SKT CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 805-005-07M15-37SB
805-005-07M15-37SB CAD Models
805-005-07M15-37SB Part Data Attributes
|
805-005-07M15-37SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07M15-37SB
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 37 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for 805-005-07M15-37SB
This table gives cross-reference parts and alternative options found for 805-005-07M15-37SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07M15-37SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-005-07ZB15-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-07M15-37SB vs 805-005-07ZB15-37SE |
MKJ5C7K15-37CB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-07M15-37SB vs MKJ5C7K15-37CB |
805-005-07ZNU15-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07M15-37SB vs 805-005-07ZNU15-37SE |
805-005-07ZB15-37SB | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-07M15-37SB vs 805-005-07ZB15-37SB |
805-005-07C15-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | 805-005-07M15-37SB vs 805-005-07C15-37SE |
MKJ5C7F15-37DB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-07M15-37SB vs MKJ5C7F15-37DB |
805-005-07Z115-37SE | Glenair Inc | Check for Price | Circular Connector, 37 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | 805-005-07M15-37SB vs 805-005-07Z115-37SE |
MKJ5C7W15-37DB | ITT Interconnect Solutions | Check for Price | MIL Series Connector | 805-005-07M15-37SB vs MKJ5C7W15-37DB |