Datasheets
805-005-07M12-200EE by: Glenair Inc

Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Part Details for 805-005-07M12-200EE by Glenair Inc

Overview of 805-005-07M12-200EE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-005-07M12-200EE

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-005-07M12-200EE-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 46
In Stock
  • 1 $1,251.6400
  • 5 $1,201.5760
  • 10 $1,151.5100
  • 25 $1,101.4444
$1,101.4444 / $1,251.6400 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 46
  • 1 $1,059.0800
  • 5 $1,016.7200
  • 10 $974.3530
  • 25 $847.2610
$847.2610 / $1,059.0800 Buy Now

Part Details for 805-005-07M12-200EE

805-005-07M12-200EE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-005-07M12-200EE Part Data Attributes

805-005-07M12-200EE Glenair Inc
Buy Now Datasheet
Compare Parts:
805-005-07M12-200EE Glenair Inc Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 1, 12
Contact Sizes 12, 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 75
Other Description 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization E
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 12
Termination Type SOLDER
Total Number of Contacts 13
Unique Insert Number 12-200

Alternate Parts for 805-005-07M12-200EE

This table gives cross-reference parts and alternative options found for 805-005-07M12-200EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07M12-200EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-005-07ZNU12-200EE Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07ZNU12-200EE
805-005-07ZB12-200EB Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07ZB12-200EB
805-005-07NF12-200EE Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07NF12-200EE
805-005-07Z112-200EB Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07Z112-200EB
805-005-07MT12-200EE Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07MT12-200EE
805-005-07MT12-200EB Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07MT12-200EB
805-005-07NF12-200EB Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07NF12-200EB
805-005-07ZC12-200EB Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07ZC12-200EB
805-005-07ZB12-200EE Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07ZB12-200EE
805-005-07ZC12-200EE Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-07M12-200EE vs 805-005-07ZC12-200EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-005-07M12-200EE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-005-07M12-200EE by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-005-07M12-200EE would you like to use for your alert(s)?
  • Please alert me when 805-005-07M12-200EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-005-07M12-200EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-005-07M12-200EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-005-07M12-200EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-005-07M12-200EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-005-07M12-200EE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: