There are no models available for this part yet.
Overview of 805-005-02ZC10-1PF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ESD321DPYR | Texas Instruments | 1-channel 30 kV ESD protection diode with low capacitance (< 1pF) in 0402 package 2-X1SON -40 to 125 |
Price & Stock for 805-005-02ZC10-1PF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-005-02ZC10-1PF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
44 In Stock |
|
$1,048.3020 / $1,191.2500 | Buy Now | |
JRH Electronics | Triple-Start Mighty Mouse Circul | 44 |
|
$806.3840 / $1,007.9800 | Buy Now |