Part Details for 805-005-02ZB10-13ED by Glenair Inc
Overview of 805-005-02ZB10-13ED by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3013EDE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LTC4413EDD#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V, Ideal D |
Price & Stock for 805-005-02ZB10-13ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-005-02ZB10-13ED-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$1,099.7836 / $1,249.7500 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 46 |
|
$845.9840 / $1,057.4800 | Buy Now |
Part Details for 805-005-02ZB10-13ED
805-005-02ZB10-13ED CAD Models
805-005-02ZB10-13ED Part Data Attributes
|
805-005-02ZB10-13ED
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-02ZB10-13ED
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-13 |
Alternate Parts for 805-005-02ZB10-13ED
This table gives cross-reference parts and alternative options found for 805-005-02ZB10-13ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-02ZB10-13ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-02MT10-13ED | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02ZB10-13ED vs 805-005-02MT10-13ED |
805-005-02ZC10-13ED | Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02ZB10-13ED vs 805-005-02ZC10-13ED |
805-005-02C10-13ED | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02ZB10-13ED vs 805-005-02C10-13ED |
MKJ5C2Z10-13LD | MIL Series Connector | ITT Interconnect Solutions | 805-005-02ZB10-13ED vs MKJ5C2Z10-13LD |
MKJ5C2Y10-13LD | MIL Series Connector | ITT Interconnect Solutions | 805-005-02ZB10-13ED vs MKJ5C2Y10-13LD |
805-005-02ZNU10-13ED | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02ZB10-13ED vs 805-005-02ZNU10-13ED |
805-005-02Z110-13ED | Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02ZB10-13ED vs 805-005-02Z110-13ED |
MKJ5C2F10-13LD | MIL Series Connector | ITT Interconnect Solutions | 805-005-02ZB10-13ED vs MKJ5C2F10-13LD |