805-005-02MT9-10PA
Description: Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of 805-005-02MT9-10PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10PAEKSP#W5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications
QS3VH16210PAG Renesas Electronics Corporation 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch
R5F10PAELSP#G5 Renesas Electronics Corporation Microcontrollers with Low Consumption Current for Automotive Applications

Price & Stock for 805-005-02MT9-10PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-005-02MT9-10PA-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 39
In Stock
  • 1 $1,066.1400
  • 5 $1,023.4980
  • 10 $980.8520
  • 25 $938.2064
$938.2064 / $1,066.1400 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 39
  • 1 $902.1220
  • 5 $866.0300
  • 10 $829.9530
  • 25 $721.6920
$721.6920 / $902.1220 Buy Now

CAD Models for 805-005-02MT9-10PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-005-02MT9-10PA by Glenair Inc

805-005-02MT9-10PA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Other Description
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
9-10
Want to compare parts?
  1. 805-005-02MT9-10PA
    Glenair Inc
    Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 805-005-02MT9-10PA

This table gives cross-reference parts and alternative options found for 805-005-02MT9-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-02MT9-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5C2Z9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Z9-10AA
MKJ5C2W9-10BA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2W9-10BA
MKJ5C2C9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2C9-10AA
805-005-02C9-10PA Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-02MT9-10PA vs 805-005-02C9-10PA
MKJ5C2Y9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Y9-10AA
MKJ5C2F9-10BA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2F9-10BA
805-005-02NF9-10PA Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 805-005-02MT9-10PA vs 805-005-02NF9-10PA
MKJ5C2K9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2K9-10AA
MKJ5C2K9-10BA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2K9-10BA
2M805-005-02MT9-10PA MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation 805-005-02MT9-10PA vs 2M805-005-02MT9-10PA
Part Number Description Manufacturer Compare
MKJ5C2C9-10AB MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2C9-10AB
MKJ5C2Z9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Z9-10AA
MKJ5C2W9-10AD MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2W9-10AD
MKJ5C2Y9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Y9-10AA
MKJ5C2Z9-10BA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Z9-10BA
MKJ5C2Y9-10AC MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Y9-10AC
MKJ5C2C9-10AD MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2C9-10AD
MKJ5C2W9-10AB MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2W9-10AB
MKJ5C2K9-10AA MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2K9-10AA
MKJ5C2Z9-10AB MIL Series Connector ITT Interconnect Solutions 805-005-02MT9-10PA vs MKJ5C2Z9-10AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-005-02MT9-10PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-005-02MT9-10PA by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-005-02MT9-10PA would you like to use for your alert(s)?
  • Please alert me when 805-005-02MT9-10PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-005-02MT9-10PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-005-02MT9-10PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-005-02MT9-10PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-005-02MT9-10PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-005-02MT9-10PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: