Part Details for 805-005-02MT12-26PB by Glenair Inc
Overview of 805-005-02MT12-26PB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-02MT12-26PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-005-02MT12-26PB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$1,382.1012 / $1,570.5700 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 58 |
|
$1,063.1500 / $1,328.9400 | Buy Now |
Part Details for 805-005-02MT12-26PB
805-005-02MT12-26PB CAD Models
805-005-02MT12-26PB Part Data Attributes
|
805-005-02MT12-26PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-02MT12-26PB
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 805-005-02MT12-26PB
This table gives cross-reference parts and alternative options found for 805-005-02MT12-26PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-02MT12-26PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-02ZNU12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02MT12-26PB vs 805-005-02ZNU12-26PE |
805-005-02Z112-26PB | Circular Connector, 26 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02MT12-26PB vs 805-005-02Z112-26PB |
805-005-02NF12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02MT12-26PB vs 805-005-02NF12-26PE |
805-005-02M12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02MT12-26PB vs 805-005-02M12-26PE |
MKJ5C2C12-26BB | MIL Series Connector | ITT Interconnect Solutions | 805-005-02MT12-26PB vs MKJ5C2C12-26BB |
805-005-02ZB12-26PE | Circular Connector, 26 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02MT12-26PB vs 805-005-02ZB12-26PE |
805-005-02MT12-26PE | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-005-02MT12-26PB vs 805-005-02MT12-26PE |
MKJ5C2W12-26BB | MIL Series Connector | ITT Interconnect Solutions | 805-005-02MT12-26PB vs MKJ5C2W12-26BB |
MKJ5C2C12-26AB | MIL Series Connector | ITT Interconnect Solutions | 805-005-02MT12-26PB vs MKJ5C2C12-26AB |
2M805-005-02MT12-26PB | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 805-005-02MT12-26PB vs 2M805-005-02MT12-26PB |