Part Details for 805-004-22C15-200SE by Glenair Inc
Results Overview of 805-004-22C15-200SE by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-004-22C15-200SE Information
805-004-22C15-200SE by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-004-22C15-200SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-22C15-200SE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
82 In Stock |
|
$2,688.2392 / $3,010.8300 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 82 |
|
$1,819.7200 / $2,547.6300 | Buy Now |
Part Details for 805-004-22C15-200SE
805-004-22C15-200SE CAD Models
805-004-22C15-200SE Part Data Attributes
|
805-004-22C15-200SE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-22C15-200SE
Glenair Inc
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 23,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 15-200 |
Alternate Parts for 805-004-22C15-200SE
This table gives cross-reference parts and alternative options found for 805-004-22C15-200SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-22C15-200SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-004-22ZC15-200HB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-22ZC15-200HB |
805-004-22NF15-200HB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-22NF15-200HB |
805-004-12ZB15-200HE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-12ZB15-200HE |
805-004-22Z115-200HE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-22Z115-200HE |
805-004-12NF15-200HE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-12NF15-200HE |
805-004-22M15-200HB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-22M15-200HB |
805-004-12ZB15-200HB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-12ZB15-200HB |
805-004-22Z115-200SE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-22Z115-200SE |
805-004-12ZNU15-200SB | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-12ZNU15-200SB |
805-004-12M15-200SE | Glenair Inc | Check for Price | Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | 805-004-22C15-200SE vs 805-004-12M15-200SE |