Part Details for 805-004-22NF11-19AB by Glenair Inc
Overview of 805-004-22NF11-19AB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9519A/BXA | Rochester Electronics LLC | 9519A - Interrupt Controller, Universal - Dual marked (5962-8759701XA) |
Price & Stock for 805-004-22NF11-19AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-22NF11-19AB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
84 In Stock |
|
$2,688.2392 / $3,010.8300 | Buy Now |
Part Details for 805-004-22NF11-19AB
805-004-22NF11-19AB CAD Models
805-004-22NF11-19AB Part Data Attributes
|
805-004-22NF11-19AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-22NF11-19AB
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for 805-004-22NF11-19AB
This table gives cross-reference parts and alternative options found for 805-004-22NF11-19AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-22NF11-19AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
805-004-12Z111-19AB | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-12Z111-19AB |
805-004-22MT11-19AE | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-22MT11-19AE |
805-004-12M11-19AB | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-12M11-19AB |
805-004-12ZNU11-19AE | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-12ZNU11-19AE |
805-004-22M11-19AB | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-22M11-19AB |
805-004-22ZC11-19AB | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-22ZC11-19AB |
805-004-12MT11-19AE | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-12MT11-19AE |
805-004-12ZNU11-19AB | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-12ZNU11-19AB |
805-004-22C11-19AE | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-22C11-19AE |
805-004-22Z111-19AE | Glenair Inc | Check for Price | Circular Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | 805-004-22NF11-19AB vs 805-004-22Z111-19AE |