There are no models available for this part yet.
Overview of 805-004-12Z113-31PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431PA-E | Renesas Electronics Corporation | Shunt Regulators, TO-92 Mod, / | |
HA17431PA-TZ-E | Renesas Electronics Corporation | Shunt Regulators | |
RJMG201831PA1ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,1G,with LEDs |
Price & Stock for 805-004-12Z113-31PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9152
|
Newark | Circular Connector |Glenair 805-004-12Z113-31PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.6100 / $1,301.6700 | Buy Now | |
DISTI #
3937-805-004-12Z113-31PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
88 In Stock |
|
$2,688.2392 / $3,010.8300 | Buy Now | |
DISTI #
805-004-12Z113-31P
|
Avnet Americas | - Bulk (Alt: 805-004-12Z113-31P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-80500412Z11331PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$718.3400 | Order Now | |
DISTI #
77990377
|
Verical | 805-004-12Z113-31PA Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$336.8846 / $1,303.7564 | Buy Now | |
DISTI #
GLE805-004-12Z113-31PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now |
CAD Models for 805-004-12Z113-31PA by Glenair Inc
Part Data Attributes for 805-004-12Z113-31PA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
809-001,809-042,809-065A,809-065C
|
Contact Quantities
|
31
|
Contact Sizes
|
23
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
31 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
31
|
Unique Insert Number
|
13-31
|