Datasheets
805-004-12C12-202PD by: Glenair Inc

Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for 805-004-12C12-202PD by Glenair Inc

Overview of 805-004-12C12-202PD by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
133-512C-12D Amphenol Communications Solutions Paladin Plus 5-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS
133-712C-12D Amphenol Communications Solutions Paladin Plus 7-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS
133-612C-12D Amphenol Communications Solutions Paladin Plus 6-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS

Price & Stock for 805-004-12C12-202PD

Part # Distributor Description Stock Price Buy
DISTI # 3937-805-004-12C12-202PD-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 50
In Stock
  • 1 $3,010.8300
  • 5 $2,898.9980
  • 10 $2,795.7690
  • 25 $2,688.2392
$2,688.2392 / $3,010.8300 Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 50
  • 1 $2,547.6300
  • 5 $2,453.0000
  • 10 $2,365.6400
  • 25 $2,067.8700
  • 50 $1,819.7200
$1,819.7200 / $2,547.6300 Buy Now

Part Details for 805-004-12C12-202PD

805-004-12C12-202PD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-004-12C12-202PD Part Data Attributes

805-004-12C12-202PD Glenair Inc
Buy Now Datasheet
Compare Parts:
805-004-12C12-202PD Glenair Inc Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 8,2
Contact Sizes 23,16
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 140
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish ANODIZED BLACK
Shell Material ALUMINIUM ALLOY
Shell Size 12
Termination Type CRIMP
Total Number of Contacts 10
Unique Insert Number 12-202

Alternate Parts for 805-004-12C12-202PD

This table gives cross-reference parts and alternative options found for 805-004-12C12-202PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-12C12-202PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-004-12M12-202GD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-12M12-202GD
805-004-22ZC12-202PD Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-22ZC12-202PD
805-004-12C12-202GD Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12C12-202GD
805-004-12NF12-202PD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-12NF12-202PD
805-004-22MT12-202PD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-22MT12-202PD
805-004-22C12-202PD Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-22C12-202PD
805-004-12ZB12-202GD Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-12ZB12-202GD
805-004-22ZB12-202PD Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-22ZB12-202PD
805-004-12Z112-202PD Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-12Z112-202PD
805-004-12ZC12-202PD Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-004-12C12-202PD vs 805-004-12ZC12-202PD
Part Number Description Manufacturer Compare
805-004-12ZNU12-202GA Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12ZNU12-202GA
805-004-02MT12-202PE Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-02MT12-202PE
805-004-02Z112-202PB Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-02Z112-202PB
805-004-12C12-202GA Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12C12-202GA
805-004-12C12-202GD Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12C12-202GD
805-004-02NF12-202PB Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-02NF12-202PB
805-004-12Z112-202PA Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12Z112-202PA
805-004-02ZC12-202PB Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-02ZC12-202PB
805-004-12ZNU12-202PD Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12ZNU12-202PD
805-004-12ZB12-202GE Circular Connector Glenair Inc 805-004-12C12-202PD vs 805-004-12ZB12-202GE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-12C12-202PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-12C12-202PD by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-12C12-202PD would you like to use for your alert(s)?
  • Please alert me when 805-004-12C12-202PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-12C12-202PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-12C12-202PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-12C12-202PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-12C12-202PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-12C12-202PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: