805-004-07M12-26SB
Description: 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE

Overview of 805-004-07M12-26SB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for 805-004-07M12-26SB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-004-07M12-26SB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 60
In Stock
  • 1 $1,630.8600
  • 5 $1,565.6280
  • 10 $1,500.3930
  • 25 $1,435.1584
$1,435.1584 / $1,630.8600 Buy Now
DISTI # GLE805-004-07M12-26SB
Interstate Connecting Components The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat 0
Buy Now
JRH Electronics Triple-Start Mighty Mouse Circul 60
  • 1 $1,379.9500
  • 5 $1,324.7700
  • 10 $1,269.5700
  • 25 $1,103.9700
$1,103.9700 / $1,379.9500 Buy Now

CAD Models for 805-004-07M12-26SB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-004-07M12-26SB by Glenair Inc

805-004-07M12-26SB
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Part Numbers
809-002,809-043,809-066A,809-066C
Contact Quantities
26
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
75
Other Description
26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
12-26
Want to compare parts?
  1. 805-004-07M12-26SB
    Glenair Inc
    26 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for 805-004-07M12-26SB

This table gives cross-reference parts and alternative options found for 805-004-07M12-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-07M12-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M805-004-07ZNU12-26SB Circular Connector Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07ZNU12-26SB
805-004-07MT12-26HB Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-07M12-26SB vs 805-004-07MT12-26HB
805-004-07M12-26SE Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-07M12-26SB vs 805-004-07M12-26SE
805-004-07-ZNU12-26SB Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-07M12-26SB vs 805-004-07-ZNU12-26SB
805-004-07M12-26HE Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-07M12-26SB vs 805-004-07M12-26HE
2M805-004-07ZM12-26SB Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07ZM12-26SB
805-004-07C12-26HE Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-07M12-26SB vs 805-004-07C12-26HE
2M805-004-07MT12-26SB-501 Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07MT12-26SB-501
2M805-004-07Z112-26SB-501 Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07Z112-26SB-501
805-004-07ZC12-26HE Circular Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Glenair Inc 805-004-07M12-26SB vs 805-004-07ZC12-26HE
Part Number Description Manufacturer Compare
2M805-004-07C12-26SD Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07C12-26SD
MKJ5B7F12-26SC MIL Series Connector ITT Interconnect Solutions 805-004-07M12-26SB vs MKJ5B7F12-26SC
2M805-004-07MT12-26SC Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07MT12-26SC
2M805-004-07NF12-26SB Circular Connector Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07NF12-26SB
2M805-004-07M12-26SC Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07M12-26SC
2M805-004-07C12-26SA Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07C12-26SA
MKJ5B7K12-26SD MIL Series Connector ITT Interconnect Solutions 805-004-07M12-26SB vs MKJ5B7K12-26SD
2M805-004-07NF12-26SA Circular Connector Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07NF12-26SA
MKJ5B7W12-26SA MIL Series Connector ITT Interconnect Solutions 805-004-07M12-26SB vs MKJ5B7W12-26SA
2M805-004-07ZM12-26SD Circular Connector, Amphenol Corporation 805-004-07M12-26SB vs 2M805-004-07ZM12-26SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-004-07M12-26SB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-004-07M12-26SB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-004-07M12-26SB would you like to use for your alert(s)?
  • Please alert me when 805-004-07M12-26SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-004-07M12-26SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-004-07M12-26SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-004-07M12-26SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-004-07M12-26SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-004-07M12-26SB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: