Part Details for 805-004-07C9-1PA by Glenair Inc
Overview of 805-004-07C9-1PA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-004-07C9-1PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-07C9-1PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
37 In Stock |
|
$880.8276 / $1,000.9400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 37 |
|
$677.5530 / $846.9530 | Buy Now |
Part Details for 805-004-07C9-1PA
805-004-07C9-1PA CAD Models
805-004-07C9-1PA Part Data Attributes
|
805-004-07C9-1PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-07C9-1PA
Glenair Inc
1 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 9-1 |
Alternate Parts for 805-004-07C9-1PA
This table gives cross-reference parts and alternative options found for 805-004-07C9-1PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-07C9-1PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-004-07ZB9-1GA | Circular Connector, 1 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07C9-1PA vs 805-004-07ZB9-1GA |
805-004-07Z19-1PA | 1 CONTACT(S), STAINLESS STEEL, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-004-07C9-1PA vs 805-004-07Z19-1PA |
2M805-004-07Z19-1PA | Circular Connector | Amphenol Corporation | 805-004-07C9-1PA vs 2M805-004-07Z19-1PA |
805-004-07C9-1GA | Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07C9-1PA vs 805-004-07C9-1GA |
2M805-004-07NF9-1PA-501 | Circular Connector, | Amphenol Corporation | 805-004-07C9-1PA vs 2M805-004-07NF9-1PA-501 |
805-004-07ZC9-1PA | Circular Connector, 1 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07C9-1PA vs 805-004-07ZC9-1PA |
805-004-07ZC9-1GA | Circular Connector, 1 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-004-07C9-1PA vs 805-004-07ZC9-1GA |
2M805-004-07C9-1PA-501 | Circular Connector, | Amphenol Corporation | 805-004-07C9-1PA vs 2M805-004-07C9-1PA-501 |
2M805-004-07C9-1PA | Circular Connector | Amphenol Corporation | 805-004-07C9-1PA vs 2M805-004-07C9-1PA |
2M805-004-07ZM9-1PA | Circular Connector | Amphenol Corporation | 805-004-07C9-1PA vs 2M805-004-07ZM9-1PA |