Part Details for 805-004-02ZC19-206AD by Glenair Inc
Results Overview of 805-004-02ZC19-206AD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-004-02ZC19-206AD Information
805-004-02ZC19-206AD by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2206ADGKR | Texas Instruments | OVP (±40V), low power, low noise, precision amplifier with e-trim™ and super beta input | |
OPA2206ADT | Texas Instruments | OVP ±40-V, low-power, low-noise, precision amplifier with e-trim™ and super beta input transistors 8-SOIC -40 to 125 | |
TPS2206ADB | Texas Instruments | 1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 30-SSOP -40 to 85 |
Price & Stock for 805-004-02ZC19-206AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-02ZC19-206AD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$3,111.7560 / $3,536.0900 | Buy Now |